Vishay 22μF Tantalum Capacitor 4V dc, TMCJ Series

RS Stock No.: 188-1998Brand: VishayManufacturers Part No.: TMCJ0G226MTRF
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Tolerance Minus

-20%

Leakage Current

0.5 μA

Terminal Type

Solder

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 22μF Tantalum Capacitor 4V dc, TMCJ Series

P.O.A.

Vishay 22μF Tantalum Capacitor 4V dc, TMCJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Tolerance Minus

-20%

Leakage Current

0.5 μA

Terminal Type

Solder

Country of Origin

Japan