Vishay 1μF MnO2 Tantalum Capacitor 20V dc, TP8 Series

RS Stock No.: 871-7188Brand: VishayManufacturers Part No.: TP8M105M020C
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

12Ω

Lead Pitch

0.6mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

0.5 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1μF MnO2 Tantalum Capacitor 20V dc, TP8 Series

P.O.A.

Vishay 1μF MnO2 Tantalum Capacitor 20V dc, TP8 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

12Ω

Lead Pitch

0.6mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

0.5 μA