Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, TP8 Series

RS Stock No.: 871-7185Brand: VishayManufacturers Part No.: TP8M225M016C
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

12Ω

Lead Pitch

0.6mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

0.5 μA

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Product details

Vishay Tantalum TP8 Capacitors

TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade

Features and Benefits:

Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified

Applications:

Bulk capacitance/energy storage, Filtering and Decoupling

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, TP8 Series
Select packaging type

P.O.A.

Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, TP8 Series
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

12Ω

Lead Pitch

0.6mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

0.5 μA

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Product details

Vishay Tantalum TP8 Capacitors

TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade

Features and Benefits:

Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified

Applications:

Bulk capacitance/energy storage, Filtering and Decoupling