Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, TP8 Series

RS Stock No.: 871-7208Brand: VishayManufacturers Part No.: TP8P475M025C
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

P

Equivalent Series Resistance

Lead Pitch

1.4mm

Tolerance

±20%

Length

2.4mm

Depth

1.45mm

Height

1.2mm

Dimensions

2.4 x 1.45 x 1.2mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-20%

Leakage Current

1.2 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Product details

Vishay Tantalum TP8 Capacitors

TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade

Features and Benefits:

Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified

Applications:

Bulk capacitance/energy storage, Filtering and Decoupling

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, TP8 Series
Select packaging type

P.O.A.

Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, TP8 Series
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

P

Equivalent Series Resistance

Lead Pitch

1.4mm

Tolerance

±20%

Length

2.4mm

Depth

1.45mm

Height

1.2mm

Dimensions

2.4 x 1.45 x 1.2mm

Series

TP8

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-20%

Leakage Current

1.2 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Product details

Vishay Tantalum TP8 Capacitors

TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade

Features and Benefits:

Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified

Applications:

Bulk capacitance/energy storage, Filtering and Decoupling