Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR8 Series

RS Stock No.: 852-3558Brand: VishayManufacturers Part No.: TR8M106M010C2000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TR8

Maximum Operating Temperature

+125 (With Derating)°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55 (With Derating)°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

1 μA

Country of Origin

Israel

Product details

Vishay TR8 Series

Vishay TR8 series MicroTAN® solid tantalum chip capacitors are lead frameless moulded capacitors that offer low ESR. The TR8 series MicroTAN® capacitors are available in a wide range of capacitance values and voltage ratings to suit various applications.

Lead-free face-down terminations
Low ESR
High temperature rating

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR8 Series

P.O.A.

Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR8 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

TR8

Maximum Operating Temperature

+125 (With Derating)°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55 (With Derating)°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

1 μA

Country of Origin

Israel

Product details

Vishay TR8 Series

Vishay TR8 series MicroTAN® solid tantalum chip capacitors are lead frameless moulded capacitors that offer low ESR. The TR8 series MicroTAN® capacitors are available in a wide range of capacitance values and voltage ratings to suit various applications.

Lead-free face-down terminations
Low ESR
High temperature rating