1MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4 YJ

RS Stock No.: 486-7324Brand: VishayManufacturers Part No.: TSM4YJ105KB25
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.25W

Series

TSM4 YJ

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4 YJ

P.O.A.

1MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4 YJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.25W

Series

TSM4 YJ

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in