Technical documents
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4 YJ
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
2kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4 YJ
Select packaging type
Standard
5
P.O.A.
2kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4 YJ
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4 YJ
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
