5kΩ, SMD Trimmer Potentiometer 0.25W Vishay

RS Stock No.: 171-256Brand: VishayManufacturers Part No.: TSM4YJ502KB25
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

5kΩ, SMD Trimmer Potentiometer 0.25W Vishay

P.O.A.

5kΩ, SMD Trimmer Potentiometer 0.25W Vishay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in