TSML1020 Vishay, 950nm IR LED, Subminiature SMD package

RS Stock No.: 919-5734Brand: VishayManufacturers Part No.: TSML1020
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

950nm

Package Type

Subminiature

Radiant Intensity

7mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

2.5 x 2 x 2.7mm

Lens Shape

Dome

LED Material

GaAlAs

Country of Origin

Philippines

You may be interested in
TSML1020 Vishay, 950nm IR LED, Subminiature SMD package
P.O.A.Each (On a Reel of 1000) (ex VAT)

P.O.A.

TSML1020 Vishay, 950nm IR LED, Subminiature SMD package

P.O.A.

TSML1020 Vishay, 950nm IR LED, Subminiature SMD package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TSML1020 Vishay, 950nm IR LED, Subminiature SMD package
P.O.A.Each (On a Reel of 1000) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

950nm

Package Type

Subminiature

Radiant Intensity

7mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

2.5 x 2 x 2.7mm

Lens Shape

Dome

LED Material

GaAlAs

Country of Origin

Philippines

You may be interested in
TSML1020 Vishay, 950nm IR LED, Subminiature SMD package
P.O.A.Each (On a Reel of 1000) (ex VAT)