Vishay, 4.3V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 818-5073Brand: VishayManufacturers Part No.: TZX4V3C-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 4.3V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
Select packaging type

P.O.A.

Vishay, 4.3V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor