Vishay 10pF MLCC, 100V dc V, ±5%

RS Stock No.: 393-6609Brand: VishayManufacturers Part No.: VJ0603A100JXBT
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

10pF

Voltage

100V dc

Package/Case

0603 (1608M)

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay 10pF MLCC, 100V dc V, ±5%

P.O.A.

Vishay 10pF MLCC, 100V dc V, ±5%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

10pF

Voltage

100V dc

Package/Case

0603 (1608M)

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in