Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
200V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
P.O.A.
Vishay 1nF MLCC, 200V dc V, ±10%
25
P.O.A.
Vishay 1nF MLCC, 200V dc V, ±10%
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 25 | P.O.A. |
| 50 - 75 | P.O.A. |
| 100 - 975 | P.O.A. |
| 1000 - 4975 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
200V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
