Technical documents
Specifications
Brand
VishayCapacitance
47nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.7mm
Length
3.2mm
Depth
1.6mm
Height
1.7mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Israel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 47nF MLCC, 100V dc V, ±10% , SMD
25
P.O.A.
Vishay 47nF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 25 | P.O.A. |
50 - 75 | P.O.A. |
100 - 975 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
47nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.7mm
Length
3.2mm
Depth
1.6mm
Height
1.7mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Israel