Technical documents
Specifications
Brand
VishayCapacitance
470nF
Voltage
100V dc
Package/Case
1812 (4532M)
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.18mm
Length
4.5mm
Depth
3.2mm
Height
2.18mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
P.O.A.
Vishay 470nF MLCC, 100V dc V, ±10%
1
P.O.A.
Vishay 470nF MLCC, 100V dc V, ±10%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
470nF
Voltage
100V dc
Package/Case
1812 (4532M)
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.18mm
Length
4.5mm
Depth
3.2mm
Height
2.18mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
