Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
160%
Typical Fall Time
4.7µs
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, VO615A-7 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
5
P.O.A.
Vishay, VO615A-7 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
160%
Typical Fall Time
4.7µs