Vishay VS-25TTS08SPBF, Thyristor 800V, 16A 45mA

RS Stock No.: 708-4367Brand: VishayManufacturers Part No.: VS-25TTS08SPBF
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

350A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

45mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.25V

You may be interested in

P.O.A.

Vishay VS-25TTS08SPBF, Thyristor 800V, 16A 45mA
Select packaging type

P.O.A.

Vishay VS-25TTS08SPBF, Thyristor 800V, 16A 45mA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

350A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

45mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.25V

You may be interested in