Vishay VS-GB50LA120UX, SOT-227, N-Channel IGBT Module, 84 A max, 1200 V, Screw Mount

RS Stock No.: 748-1087Brand: VishayManufacturers Part No.: VS-GB50LA120UX
brand-logo
View all in IGBT Modules

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Collector Current

84 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

431 W

Package Type

SOT-227

Configuration

Single

Mounting Type

Screw Mount

Channel Type

N

Pin Count

4

Switching Speed

60kHz

Dimensions

38.3 x 25.7 x 12.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay VS-GB50LA120UX, SOT-227, N-Channel IGBT Module, 84 A max, 1200 V, Screw Mount

P.O.A.

Vishay VS-GB50LA120UX, SOT-227, N-Channel IGBT Module, 84 A max, 1200 V, Screw Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Collector Current

84 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

431 W

Package Type

SOT-227

Configuration

Single

Mounting Type

Screw Mount

Channel Type

N

Pin Count

4

Switching Speed

60kHz

Dimensions

38.3 x 25.7 x 12.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C