Vishay, VSKT170-12PBF, Dual Thyristor Module, SCR, 170A 1200V, 7-Pin MAGN-A-PAK

RS Stock No.: 395-8390Brand: VishayManufacturers Part No.: VSKT170-12PBF
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

170A

Thyristor Type

SCR

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

5.35kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

350mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

You may be interested in

P.O.A.

Vishay, VSKT170-12PBF, Dual Thyristor Module, SCR, 170A 1200V, 7-Pin MAGN-A-PAK

P.O.A.

Vishay, VSKT170-12PBF, Dual Thyristor Module, SCR, 170A 1200V, 7-Pin MAGN-A-PAK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

170A

Thyristor Type

SCR

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

5.35kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

350mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

500mA

Pin Count

7

Dimensions

115 x 50 x 52mm

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

You may be interested in