Technical documents
Specifications
Brand
VishayPeak Wavelength
850nm
Package Type
PLCC 2
Radiant Flux
40mW
Radiant Intensity
100mW/sr
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.8 x 1.75mm
Lens Shape
Round
LED Material
GaAlAs
Product details
Infrared (IR) Light Emitters, Vishay
P.O.A.
VSMG3700-GS08 Vishay, 850nm IR LED, PLCC 2 SMD package
1
P.O.A.
VSMG3700-GS08 Vishay, 850nm IR LED, PLCC 2 SMD package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPeak Wavelength
850nm
Package Type
PLCC 2
Radiant Flux
40mW
Radiant Intensity
100mW/sr
Mounting Type
Surface Mount
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.8 x 1.75mm
Lens Shape
Round
LED Material
GaAlAs
Product details