Vishay VSOP38338, 38kHz IR Receiver, 2.5 V - 5.5V, SMT, 2 x 2 x 0.76mm

RS Stock No.: 773-0402Brand: VishayManufacturers Part No.: VSOP38338
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Output Current

5mA

Components

Preamplifier

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

2 x 2 x 0.76mm

Height

0.76mm

Length

2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

2mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Preamplifier IC, Vishay Semiconductor

Vishay preamplifier integrated circuits are designed for IR receiver applications with a photo pin diode. They are compatible with common data formats for IR remote control.

Disturbance signal suppressed
CMOS technology
Low power consumption

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay VSOP38338, 38kHz IR Receiver, 2.5 V - 5.5V, SMT, 2 x 2 x 0.76mm

P.O.A.

Vishay VSOP38338, 38kHz IR Receiver, 2.5 V - 5.5V, SMT, 2 x 2 x 0.76mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Output Current

5mA

Components

Preamplifier

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

2 x 2 x 0.76mm

Height

0.76mm

Length

2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

2mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Preamplifier IC, Vishay Semiconductor

Vishay preamplifier integrated circuits are designed for IR receiver applications with a photo pin diode. They are compatible with common data formats for IR remote control.

Disturbance signal suppressed
CMOS technology
Low power consumption

IR Remote Control Receivers, Vishay Semiconductor