Vishay 0.033Ω, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0330FEB

RS Stock No.: 138-9358Brand: VishayManufacturers Part No.: WSHP2818R0330FEB
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

0.033Ω

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 0.033Ω, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0330FEB

P.O.A.

Vishay 0.033Ω, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0330FEB
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

0.033Ω

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C