Technical documents
Specifications
Brand
VishayResistance
3mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
P.O.A.
Vishay 3mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSL25123L000FEA
1
P.O.A.
Vishay 3mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSL25123L000FEA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
3mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
