Technical documents
Specifications
Brand
Volex AccessoriesNumber of Gangs
1
RCD Type
Passive
Mounting Style
Flush Mount
Switched
Yes
Current Rating
13A
Number of Poles
2
Minimum Box Depth
42mm
Width
70mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
13A, Passive, Single Gang RCD Socket, Flush Mount, Switched
1
P.O.A.
13A, Passive, Single Gang RCD Socket, Flush Mount, Switched
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Volex AccessoriesNumber of Gangs
1
RCD Type
Passive
Mounting Style
Flush Mount
Switched
Yes
Current Rating
13A
Number of Poles
2
Minimum Box Depth
42mm
Width
70mm
You may be interested in
