Technical documents
Specifications
Brand
Volex AccessoriesNumber of Gangs
1
Number of Ways
1
Current Rating
10A
Mount Type
Surface
Length
85mm
Width
85mm
P.O.A.
Volex Accessories, 1 Way, 1 Gang
1
P.O.A.
Volex Accessories, 1 Way, 1 Gang
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
Volex AccessoriesNumber of Gangs
1
Number of Ways
1
Current Rating
10A
Mount Type
Surface
Length
85mm
Width
85mm
