Volex Accessories Plastic Back Box, 1 Gangs, 86 x 32 x 19mm

RS Stock No.: 668-0378Brand: Volex AccessoriesManufacturers Part No.: VX9401
brand-logo
View all in Back Boxes

Technical documents

Specifications

Number of Gangs

1

Depth

19mm

Material

Plastic

Width

32mm

Length

86mm

Dimensions

86 x 32 x 19mm

You may be interested in
View all in Back Boxes

Stock information temporarily unavailable.

P.O.A.

Volex Accessories Plastic Back Box, 1 Gangs, 86 x 32 x 19mm

P.O.A.

Volex Accessories Plastic Back Box, 1 Gangs, 86 x 32 x 19mm

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Gangs

1

Depth

19mm

Material

Plastic

Width

32mm

Length

86mm

Dimensions

86 x 32 x 19mm

You may be interested in