Volkel HSS Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
Technical documents
Specifications
Brand
VolkelMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
135°
Cutting Length
18mm
Overall Length
40 mm
P.O.A.
Volkel HSS Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
1
P.O.A.
Volkel HSS Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VolkelMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
135°
Cutting Length
18mm
Overall Length
40 mm