WAGO2001-1202 TOPJOB S, 2001 Series Feed Through Terminal Block, 1.5mm², Single-Level, Push-In Cage Clamp Termination,

RS Stock No.: 247-5818Brand: WagoManufacturers Part No.: 2001-1202
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

Series

TOPJOB S, 2001

American Wire Gauge

22 → 14AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

17.5A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WAGO2001-1202 TOPJOB S, 2001 Series Feed Through Terminal Block, 1.5mm², Single-Level, Push-In Cage Clamp Termination,

P.O.A.

WAGO2001-1202 TOPJOB S, 2001 Series Feed Through Terminal Block, 1.5mm², Single-Level, Push-In Cage Clamp Termination,
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

Series

TOPJOB S, 2001

American Wire Gauge

22 → 14AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

17.5A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany