Waldmann RLLQ 48 R LED Bench Magnifier with Screw Down Flange, 3.5dioptre, 160mm Lens Dia., 160 Dia.mm Lens

RS Stock No.: 766-0980Brand: WaldmannManufacturers Part No.: 112 918 000 - 00 522 823
brand-logo
View all in Magnifying Lamps

Technical documents

Specifications

Dioptre

3.5dioptre

Lens Size

160 Dia.mm

Maximum Reach

1356mm

Magnifier Type

Screw Down Flange

Lamp Type

LED

Lamp Wattage

14W

Operating Voltage

100 → 240V ac

Weight

2.7kg

Lens Diameter

160mm

Model Number p

RLLQ 48 R

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Germany

Product details

Magnifying LED Lamp - TEVISIO

LED Magnifier Luminaire TEVISIO for applications in laboratories or in the electronics, metal-working or watch-making industries; TEVISIO is essential wherever your eyes are put to the test. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LED’s, innovative arm technology and a visual field designed for optimum performance, the TEVISIO magnifier luminaire combines high efficiency with ergonomic design in the workplace.

48 premium SMD LED’s with a life of up to 50,000+ hours
Illuminance: 6,000 lux using only 14 watts, 40% energy savings
Optimal lighting, continuous dimming to 10%
Visualizer function for 3-D shadow effects
Scratch-proof glass
Wide-angle lens for distortion-free vision
Housing made of anodised aluminium and black high-performance plastic
Sealed joints to protect internal cables
Large arm radius with innovative flexible head joint
Balanced arm: easily adjustable, fixing as required
IP20, double insulated (class II)

P.O.A.

Waldmann RLLQ 48 R LED Bench Magnifier with Screw Down Flange, 3.5dioptre, 160mm Lens Dia., 160 Dia.mm Lens

P.O.A.

Waldmann RLLQ 48 R LED Bench Magnifier with Screw Down Flange, 3.5dioptre, 160mm Lens Dia., 160 Dia.mm Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Dioptre

3.5dioptre

Lens Size

160 Dia.mm

Maximum Reach

1356mm

Magnifier Type

Screw Down Flange

Lamp Type

LED

Lamp Wattage

14W

Operating Voltage

100 → 240V ac

Weight

2.7kg

Lens Diameter

160mm

Model Number p

RLLQ 48 R

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Germany

Product details

Magnifying LED Lamp - TEVISIO

LED Magnifier Luminaire TEVISIO for applications in laboratories or in the electronics, metal-working or watch-making industries; TEVISIO is essential wherever your eyes are put to the test. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LED’s, innovative arm technology and a visual field designed for optimum performance, the TEVISIO magnifier luminaire combines high efficiency with ergonomic design in the workplace.

48 premium SMD LED’s with a life of up to 50,000+ hours
Illuminance: 6,000 lux using only 14 watts, 40% energy savings
Optimal lighting, continuous dimming to 10%
Visualizer function for 3-D shadow effects
Scratch-proof glass
Wide-angle lens for distortion-free vision
Housing made of anodised aluminium and black high-performance plastic
Sealed joints to protect internal cables
Large arm radius with innovative flexible head joint
Balanced arm: easily adjustable, fixing as required
IP20, double insulated (class II)