Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 805-394Brand: Walsall TransformersManufacturers Part No.: WT1253

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in
RS PRO
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 24V ac

Stock information temporarily unavailable.

You may be interested in
RS PRO
P.O.A.Each (ex VAT)

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

You may be interested in
RS PRO
P.O.A.Each (ex VAT)