Walsall Transformers 5V ac 2 Output Through Hole PCB Transformer, 3VA
Technical documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
5V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 5V ac 2 Output Through Hole PCB Transformer, 3VA
1
P.O.A.
Walsall Transformers 5V ac 2 Output Through Hole PCB Transformer, 3VA
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
5V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole