Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

RS Stock No.: 805-546Brand: Walsall TransformersManufacturers Part No.: WT1268
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

View all in PCB Transformers

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

P.O.A.

Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

Stock information temporarily unavailable.

Technical documents

Specifications

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole