Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 6VA

RS Stock No.: 805-603Brand: Walsall TransformersManufacturers Part No.: WT1274
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole

View all in PCB Transformers

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 6VA

P.O.A.

Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 6VA

Stock information temporarily unavailable.

Technical documents

Specifications

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole