Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 6VA
Technical documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
33mm
Depth
36mm
Dimensions
43 x 33 x 36mm
Mounting Type
Through Hole
Product details
230 Va.c. Primary Transformers
Fully shrouded bobbins
Extra pins for secure board mounting
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
33mm
Depth
36mm
Dimensions
43 x 33 x 36mm
Mounting Type
Through Hole
Product details
230 Va.c. Primary Transformers
Fully shrouded bobbins
Extra pins for secure board mounting
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.