Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 12VA

RS Stock No.: 456-0742Brand: Walsall TransformersManufacturers Part No.: WT2112
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

9V ac

Power Rating

12VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 12VA

P.O.A.

Walsall Transformers 9V ac 2 Output Through Hole PCB Transformer, 12VA

Stock information temporarily unavailable.

Technical documents

Specifications

Secondary Voltage Rating

9V ac

Power Rating

12VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.