Walsin Technology Corporation 1pF MLCC, 50V dc V, ±0.1pF , SMD
Technical documents
Specifications
Capacitance
1pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Walsin Technology Corporation 1pF MLCC, 50V dc V, ±0.1pF , SMD
10000
P.O.A.
Walsin Technology Corporation 1pF MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.
10000
Technical documents
Specifications
Capacitance
1pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Country of Origin
Japan