Walsin Technology Corporation 220pF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 176-0275Brand: Walsin Technology CorporationManufacturers Part No.: 0603B221K500CT

Technical documents

Specifications

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Walsin Technology Corporation 220pF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Walsin Technology Corporation 220pF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C