Watson Marlow Hose Pipe, Marprene, 3m

RS Stock No.: 228-2074Brand: Watson MarlowManufacturers Part No.: 902.X064.016
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Material

Marprene

Length

3m

Peristaltic Pump Compatible

Yes

Food Grade

Yes

Product details

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

P.O.A.

Watson Marlow Hose Pipe, Marprene, 3m

P.O.A.

Watson Marlow Hose Pipe, Marprene, 3m

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Material

Marprene

Length

3m

Peristaltic Pump Compatible

Yes

Food Grade

Yes

Product details

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.