Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size

RS Stock No.: 136-2179Brand: Weco WesterManufacturers Part No.: 12.351.105
View all in Spade Connectors

Technical documents

Specifications

Gender

Male

Series

12.351

Tab Thickness

0.8mm

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Insulation

Uninsulated

Contact Material

Brass

Contact Plating

Tin

Overall Length

16.5mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Germany

P.O.A.

Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size

P.O.A.

Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Series

12.351

Tab Thickness

0.8mm

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Insulation

Uninsulated

Contact Material

Brass

Contact Plating

Tin

Overall Length

16.5mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Germany