Technical documents
Specifications
Brand
WeidmullerAffixing Method
Clip On
Legend
9
Colour
White
Length
4mm
Width
11.3 mm
Quantity
500
Material
PVC
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80 °C
You may be interested in
HellermannTyton HO50 Clip-On Cable Marker, Black, Pre-printed "9", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10704Brand: HellermannTyton
P.O.A.1 Bag of 500 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Clip On Cable Marker, White, Pre-printed "9"
1
P.O.A.
Clip On Cable Marker, White, Pre-printed "9"
Stock information temporarily unavailable.
1
You may be interested in
HellermannTyton HO50 Clip-On Cable Marker, Black, Pre-printed "9", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10704Brand: HellermannTyton
P.O.A.1 Bag of 500 (ex VAT)
Technical documents
Specifications
Brand
WeidmullerAffixing Method
Clip On
Legend
9
Colour
White
Length
4mm
Width
11.3 mm
Quantity
500
Material
PVC
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80 °C
You may be interested in
HellermannTyton HO50 Clip-On Cable Marker, Black, Pre-printed "9", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10704Brand: HellermannTyton
P.O.A.1 Bag of 500 (ex VAT)
