Technical documents
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Double
Series
PDK
Termination Method
Plug In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
28A
You may be interested in
Phoenix Contact 3044791 UTTB 4 BU Series Blue, 0.14 → 6mm², Double-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Weidmuller PDK Series Blue Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Plug In Termination
1
P.O.A.
Weidmuller PDK Series Blue Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Plug In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact 3044791 UTTB 4 BU Series Blue, 0.14 → 6mm², Double-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Double
Series
PDK
Termination Method
Plug In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
28A
You may be interested in
Phoenix Contact 3044791 UTTB 4 BU Series Blue, 0.14 → 6mm², Double-Level, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)