Technical documents
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
1
Series
A
Termination Method
Push In
Cable CSA
1.5mm²
Voltage Rating
500 V
Current Rating
17.5A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Weidmuller A Series Beige Terminal Block, 1.5mm², 1-Level, Push In Termination
1
P.O.A.
Weidmuller A Series Beige Terminal Block, 1.5mm², 1-Level, Push In Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
1
Series
A
Termination Method
Push In
Cable CSA
1.5mm²
Voltage Rating
500 V
Current Rating
17.5A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C