Technical documents
Specifications
Brand
WeidmullerBody Material
Aluminium
External Length
55 mm
External Height
80 mm
External Width
250 mm
External Dimensions
55 x 250 x 80mm
IP Rating
IP66, IP67, IP68
Colour
Grey
Lid Colour
Grey
Series
K
Weight
710g
Country of Origin
Germany
Product details
IP65 / 66 K series cast aluminium enclosures
The Klippon Aluminium enclosure from Weidmuller offers maximum protection through a neoprene gasket. This ensures the enclosure is IP68 rated making it suitable for use outdoors. The smooth finish for this Aluminium enclosure allows for labels, decals or screen printing to be applied.
Features and Benefits
These enclosures are equipped with stainless steel captive screws.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ'S
Can the box be used outside?
Yes, this enclosure is IP68 rating, so is fully weaterproof/waterproof
What is supplied?
This enclosure comes complete with 4 x M4 Torx screws and Neoprene gasket
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeidmullerBody Material
Aluminium
External Length
55 mm
External Height
80 mm
External Width
250 mm
External Dimensions
55 x 250 x 80mm
IP Rating
IP66, IP67, IP68
Colour
Grey
Lid Colour
Grey
Series
K
Weight
710g
Country of Origin
Germany
Product details
IP65 / 66 K series cast aluminium enclosures
The Klippon Aluminium enclosure from Weidmuller offers maximum protection through a neoprene gasket. This ensures the enclosure is IP68 rated making it suitable for use outdoors. The smooth finish for this Aluminium enclosure allows for labels, decals or screen printing to be applied.
Features and Benefits
These enclosures are equipped with stainless steel captive screws.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ'S
Can the box be used outside?
Yes, this enclosure is IP68 rating, so is fully weaterproof/waterproof
What is supplied?
This enclosure comes complete with 4 x M4 Torx screws and Neoprene gasket
