Technical documents
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Single
Series
KST
Termination Method
Screw Down
Cable CSA
35mm²
Voltage Rating
1 kV
Current Rating
125A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
You may be interested in
Weidmuller 1319060000 WF 8/32 Series Dark Beige, 50mm², Single-Level, Screw TerminationBrand: Weidmüller
P.O.A.Each (ex VAT)
P.O.A.
Weidmuller KST Series Brown Non-Fused DIN Rail Terminal, 35mm², Single-Level, Screw Down Termination
5
P.O.A.
Weidmuller KST Series Brown Non-Fused DIN Rail Terminal, 35mm², Single-Level, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
Weidmuller 1319060000 WF 8/32 Series Dark Beige, 50mm², Single-Level, Screw TerminationBrand: Weidmüller
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Single
Series
KST
Termination Method
Screw Down
Cable CSA
35mm²
Voltage Rating
1 kV
Current Rating
125A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
You may be interested in
Weidmuller 1319060000 WF 8/32 Series Dark Beige, 50mm², Single-Level, Screw TerminationBrand: Weidmüller
P.O.A.Each (ex VAT)
