Weidmuller LSF-SMT 3.5 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s)

RS Stock No.: 507-9859Brand: WeidmullerManufacturers Part No.: LSF-SMT 3.50/03/90 3.5SN BK TU -1824430000
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

LSF-SMT 3.5

Pitch

3.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

17.5A

Voltage Rating

320 V

Product details

Weidmüller 3.5mm Pitch LSF-SMT

Push-In terminal suitable for solid or flexible cables with wire end ferrules
Wire is easily removed again by simply depressing the button
0.13mm² - 1.5mm² clamping range
Hole diameter 1.1+0.1mm
Rated (nominal) current 10A (CSA)
Rated voltage 300V (CSA)
UL94V-0 rating

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller LSF-SMT 3.5 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s)

P.O.A.

Weidmuller LSF-SMT 3.5 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Technical documents

Specifications

Series

LSF-SMT 3.5

Pitch

3.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

17.5A

Voltage Rating

320 V

Product details

Weidmüller 3.5mm Pitch LSF-SMT

Push-In terminal suitable for solid or flexible cables with wire end ferrules
Wire is easily removed again by simply depressing the button
0.13mm² - 1.5mm² clamping range
Hole diameter 1.1+0.1mm
Rated (nominal) current 10A (CSA)
Rated voltage 300V (CSA)
UL94V-0 rating