Weidmuller SL 5.08 Series Right Angle PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s)

RS Stock No.: 294-7406Brand: WeidmullerManufacturers Part No.: SL 5.08/12/90B4.5
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

SL 5.08

Pitch

5.08mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

12A

Voltage Rating

380 V ac, 450 V dc

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Weidmuller SL 5.08 Series Right Angle PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s)

P.O.A.

Weidmuller SL 5.08 Series Right Angle PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Series

SL 5.08

Pitch

5.08mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

12A

Voltage Rating

380 V ac, 450 V dc