Weller WD2 Soldering Station 160W, 120V

RS Stock No.: 505-2179Brand: WellerManufacturers Part No.: T0053404699
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Weller

Model Number

WD2

Tasks Supported

Soldering

Wattage

160W

Input Voltage

120V

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Product details

WD2 Soldering Monitoring Unit

Power supply unit with 2 independent channels for electronic digital regulation.Power 2 x 80 W when both channels are used simultaneously or 150 W on 1 channel.Large LCD digital display of temperature and programmed functions.Option to set 3 different temperatures (between 50°C and 450°C) per channel.The unit permits the following functions:Placing the iron on standby at a selected temperature.Modification of offset for monitoring the temperature of the irons.Locking of all unit parameters by code.Programmable temperature range.Iron + holder kit as well as holders on their own must be ordered separately.

Soldering - Weller

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weller WD2 Soldering Station 160W, 120V

P.O.A.

Weller WD2 Soldering Station 160W, 120V
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Weller

Model Number

WD2

Tasks Supported

Soldering

Wattage

160W

Input Voltage

120V

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Product details

WD2 Soldering Monitoring Unit

Power supply unit with 2 independent channels for electronic digital regulation.Power 2 x 80 W when both channels are used simultaneously or 150 W on 1 channel.Large LCD digital display of temperature and programmed functions.Option to set 3 different temperatures (between 50°C and 450°C) per channel.The unit permits the following functions:Placing the iron on standby at a selected temperature.Modification of offset for monitoring the temperature of the irons.Locking of all unit parameters by code.Programmable temperature range.Iron + holder kit as well as holders on their own must be ordered separately.

Soldering - Weller

You may be interested in