Weller XNT 6 1.6 mm Straight Chisel Soldering Iron Tip for use with WXP65 & WP65 Soldering Irons

RS Stock No.: 752-7666Brand: WellerManufacturers Part No.: T0054485610
brand-logo
View all in Soldering Iron Tips

Technical documents

Specifications

Brand

Weller

Tip Shape

Straight Chisel

Model Number

XNT 6

For Use With

WXP65 & WP65 Soldering Irons

Tip Size

1.6 mm

Tip Series

XNT

Country of Origin

Japan

Product details

XNT Series for WXP 65 in Packs of 10

These XNT soldering iron tips from Weller are high quality soldering tips designed for use with the WXP 65 or WP 65 soldering irons also from Weller.
Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Weller soldering tips are made up of

A high quality copper core that effectively transfers heat to the solder point
Copper core is galvanised with a ferrous coating to extend the service life of the soldering tip
The solder tip itself is tin-plated to prevent oxidation
This is all housed within a corrosion-resistant nickel coating
Finally the tip is finished with a special chrome coating that limits the wetting area for increased

Tips

P.O.A.

Weller XNT 6 1.6 mm Straight Chisel Soldering Iron Tip for use with WXP65 & WP65 Soldering Irons

P.O.A.

Weller XNT 6 1.6 mm Straight Chisel Soldering Iron Tip for use with WXP65 & WP65 Soldering Irons

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Weller

Tip Shape

Straight Chisel

Model Number

XNT 6

For Use With

WXP65 & WP65 Soldering Irons

Tip Size

1.6 mm

Tip Series

XNT

Country of Origin

Japan

Product details

XNT Series for WXP 65 in Packs of 10

These XNT soldering iron tips from Weller are high quality soldering tips designed for use with the WXP 65 or WP 65 soldering irons also from Weller.
Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Weller soldering tips are made up of

A high quality copper core that effectively transfers heat to the solder point
Copper core is galvanised with a ferrous coating to extend the service life of the soldering tip
The solder tip itself is tin-plated to prevent oxidation
This is all housed within a corrosion-resistant nickel coating
Finally the tip is finished with a special chrome coating that limits the wetting area for increased

Tips