Weller Soldering Accessory, for use with WSP80 Soldering Pencil

RS Stock No.: 393-0285Brand: WellerManufacturers Part No.: T0058744710
brand-logo
View all in Soldering Accessories

Technical documents

Specifications

Brand

Weller

Model Number

58.744-710

For Use With

WSP80 Soldering Pencil

Type

Tip Retainer

Country of Origin

Germany

Product details

Weller Replacement Heating Element for WSP 80

Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.

Features and Benefits

• 90 W Power Output

• Electronic temperature control 100°C to 550°C

• Quick heat uptime

• Supply Voltage: 24V

• Compatible with WSP 80 Soldering Iron

Rests/ Stands - Weller

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weller Soldering Accessory, for use with WSP80 Soldering Pencil

P.O.A.

Weller Soldering Accessory, for use with WSP80 Soldering Pencil
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Weller

Model Number

58.744-710

For Use With

WSP80 Soldering Pencil

Type

Tip Retainer

Country of Origin

Germany

Product details

Weller Replacement Heating Element for WSP 80

Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.

Features and Benefits

• 90 W Power Output

• Electronic temperature control 100°C to 550°C

• Quick heat uptime

• Supply Voltage: 24V

• Compatible with WSP 80 Soldering Iron

Rests/ Stands - Weller