Welwyn 100Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-100RFI

RS Stock No.: 149-644Brand: WelwynManufacturers Part No.: MFR5-100RFI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

100Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Welwyn 100Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-100RFI
Select packaging type

P.O.A.

Welwyn 100Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-100RFI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

100Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in