Technical documents
Specifications
Brand
WelwynResistance
1kΩ
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
Welwyn 1kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-1K0FI
10
P.O.A.
Welwyn 1kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-1K0FI
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 90 | P.O.A. |
| 100 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
WelwynResistance
1kΩ
Power Rating
0.75W
Tolerance
±1%
Technology
Metal Film
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
